Low

VLF3012AT-4R7MR74 - 

Power Inductor (SMD), 4.7 µH, 980 mA, Shielded, 740 mA, 2.8mm x 2.6mm x 1.2mm

VLF3012AT-4R7MR74 - Power Inductor (SMD), 4.7 µH, 980 mA, Shielded, 740 mA, 2.8mm x 2.6mm x 1.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
VLF3012AT-4R7MR74
Order Code:
1670125
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7µH
:
980mA
:
Shielded
:
740mA
:
-
:
2.8mm x 2.6mm x 1.2mm
:
0.19ohm
:
± 20%
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::