Low

TDK  VLCF5020T-470MR40  Surface Mount Power Inductor, VLCF Series, 47 µH, 770 mA, 400 mA, Wirewound, 0.748 ohm

TDK VLCF5020T-470MR40
Manufacturer:
TDK TDK
Manufacturer Part No:
VLCF5020T-470MR40
Order Code:
1670108
Product Range
VLCF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
VLCF Series
Inductance:
47µH
RMS Current (Irms):
770mA
Saturation Current (Isat):
400mA
Inductor Construction:
Wirewound
DC Resistance Max:
0.748ohm
Power Inductor Case:
5.3mm x 5mm x 2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00018

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.