Low

TDK  UHV-3A  Ceramic Disc & Plate Capacitor, 4000 pF, 20 kV, UHV Series, ± 10%, Screw, Z5T

TDK UHV-3A
Technical Data Sheet (74.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4000pF
Voltage Rating:
20kV
Product Range:
UHV Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Screw
Dielectric Characteristic:
Z5T
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.169794

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.