Low

TDK  SLF7045T-4R7M2R0-PF  Surface Mount Power Inductor, SLF Series, 4.7 µH, 2.1 A, 2 A, Wirewound, 0.03 ohm

TDK SLF7045T-4R7M2R0-PF
Technical Data Sheet (170.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SLF Series
Inductance:
4.7µH
RMS Current (Irms):
2.1A
Saturation Current (Isat):
2A
Inductor Construction:
Wirewound
DC Resistance Max:
0.03ohm
Power Inductor Case:
7mm x 7mm x 4.5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.001206

Alternatives

POWER LINE IND, 4.7UH,2A,20%, FULL REEL

TDK

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ Php55.00 2000+ Php48.80 5000+ Php42.90 10000+ Php37.60

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.