Low

TDK  RLF7030T-6R8M2R8  Surface Mount Power Inductor, RLF Series, 6.8 µH, 2.8 A, 3 A, Wirewound, 0.0373 ohm

TDK RLF7030T-6R8M2R8
Manufacturer:
TDK TDK
Manufacturer Part No:
RLF7030T-6R8M2R8
Order Code:
1669991
Product Range
RLF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RLF Series
Inductance:
6.8µH
RMS Current (Irms):
2.8A
Saturation Current (Isat):
3A
Inductor Construction:
Wirewound
DC Resistance Max:
0.0373ohm
Power Inductor Case:
7.3mm x 6.8mm x 3.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00065

Alternatives

Surface Mount Power Inductor, MCSDRH73B Series, 6.8 µH, 3.04 A, 3.12 A, Shielded, 0.0498 ohm

MULTICOMP

Cut Tape
6,164 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php18.40 50+ Php16.40 100+ Php14.50 500+ Php13.20 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.