Low

TDK  RLF7030T-1R0N6R4  Surface Mount Power Inductor, RLF Series, 1 µH, 6.4 A, 7.9 A, Wirewound, 7300 µohm

TDK RLF7030T-1R0N6R4
Manufacturer:
TDK TDK
Manufacturer Part No:
RLF7030T-1R0N6R4
Order Code:
1669984
Product Range
RLF Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RLF Series
Inductance:
1µH
RMS Current (Irms):
6.4A
Saturation Current (Isat):
7.9A
Inductor Construction:
Wirewound
DC Resistance Max:
0.0073ohm
Power Inductor Case:
7.3mm x 6.8mm x 3.2mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00065

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.