Low

TDK  RLF12560T-100M7R5  POWER LINE IND, 10UH,7.8A,20%, FULL REEL

TDK RLF12560T-100M7R5
Manufacturer:
TDK TDK
Manufacturer Part No:
RLF12560T-100M7R5
Order Code:
2414128
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RLF Series
Inductance:
10µH
RMS Current (Irms):
7.8A
Saturation Current (Isat):
7.5A
Inductor Construction:
Wirewound
DC Resistance Max:
0.0124ohm
Power Inductor Case:
12.8mm x 12.5mm x 6mm
Inductance Tolerance:
± 20%
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.004801

Alternatives

Surface Mount Power Inductor, MCSDRH125B Series, 10 µH, 7.5 A, 6.9 A, Shielded, 0.0197 ohm

MULTICOMP

Cut Tape
5,725 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php28.70 50+ Php24.10 100+ Php21.50 500+ Php19.70 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.