Low

TDK  NLV32T-R15J-PF  Surface Mount High Frequency Inductor, NLV Series, 150 nH, 450 mA, 1210 [3225 Metric], Wirewound

TDK NLV32T-R15J-PF
Technical Data Sheet (135.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
NLV Series
Inductance:
150nH
DC Current Rating:
450mA
High Frequency Inductor Case:
1210 [3225 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.25ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
450MHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.