Low

TDK  MMZ2012S102A  FERRITE BEAD, 0.35OHM, 500MA, 0805

TDK MMZ2012S102A
Technical Data Sheet (89.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
1kohm
Ferrite Case Style:
0805 [2012 Metric]
Product Range:
MMZ Series
DC Current Rating:
500mA
DC Resistance Max:
0.35ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85051100
Weight (kg):
.000008

Alternatives

FERRITE, BEAD, 0805, 0.28OHM, 0.5A

MURATA

Cut Tape
18,393 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php9.70 50+ Php6.60 100+ Php4.30 250+ Php3.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.