Low

TDK  MMZ1608R102A  Ferrite Bead, 1 kohm, 0603 [1608 Metric], MMZ Series, 400 mA, 0.5 ohm, ± 25%

TDK MMZ1608R102A
Manufacturer:
TDK TDK
Manufacturer Part No:
MMZ1608R102A
Order Code:
1669694
Product Range
MMZ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
1kohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
MMZ Series
DC Current Rating:
400mA
DC Resistance Max:
0.5ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000052

Alternatives

FERRITE BEAD, 0.5OHM, 0.4A, 25%, 0603

MURATA

Cut Tape
14,714 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php3.20 50+ Php2.20 100+ Php1.40 250+ Php1.20 more…

Buy

FERRITE BEAD, 1K OHM, 400mA, 0603

TDK

3,239 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php7.10 10+ Php5.20 100+ Php2.30 500+ Php2.10 more…

Buy

FERRITE BEAD, 1 KOHM, 400mA, 0603 , FULL REEL

TDK

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ Php6.10 20000+ Php4.20

Buy

Ferrite Bead, 1 kohm, 0603 [1608 Metric], 300 mA, 0.55 ohm, ± 25%

FAIR-RITE

Cut Tape
124,846 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php7.10 100+ Php2.70 500+ Php1.80 1000+ Php1.40 more…

Buy

Ferrite Bead, 1 kohm, 0603 [1608 Metric], BK Series, 300 mA, 0.6 ohm, ± 25%

TAIYO YUDEN

Cut Tape
9,250 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php7.10 10+ Php3.40 100+ Php2.30 500+ Php1.70 more…

Buy

Ferrite Bead, 1 kohm, 0603 [1608 Metric], 300 mA, 0.6 ohm, ± 25%

WURTH ELEKTRONIK

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ Php32.40 50+ Php21.90 100+ Php14.10 250+ Php11.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.