Low

TDK  MMZ1608B601C  Ferrite Bead, 600 ohm, 0603 [1608 Metric], MMZ Series, 500 mA, 0.4 ohm, ± 25%

TDK MMZ1608B601C
Manufacturer:
TDK TDK
Manufacturer Part No:
MMZ1608B601C
Order Code:
1669687
Product Range
MMZ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
600ohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
MMZ Series
DC Current Rating:
500mA
DC Resistance Max:
0.4ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000004

Alternatives

FERRITE BEAD, 600 OHM, 500mA, 0603

TDK

4,234 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php7.10 10+ Php5.20 100+ Php3.20 500+ Php2.10 more…

Buy

FERRITE BEAD, 600 OHM, 500mA, 0603 , FULL REEL

TDK

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ Php6.10 20000+ Php4.20

Buy

FERRITE BEAD, 0.35OHM, 500MA, 0603

MURATA

Cut Tape
18,598 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php13.80 50+ Php9.30 100+ Php6.10 250+ Php5.10 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.