Low

TDK  MMZ1608B121C  FERRITE BEAD, 0.15OHM, 600MA, 0603

TDK MMZ1608B121C
Technical Data Sheet (96.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
120ohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
MMZ Series
DC Current Rating:
600mA
DC Resistance Max:
0.15ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000004

Alternatives

FERRITE BEAD, 120 OHM, 600mA, 0603

TDK

2,544 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php5.00 100+ Php3.00 500+ Php2.00 more…

Buy

FERRITE BEAD, 120 OHM, 600mA, 0603 , FULL REEL

TDK

36,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ Php6.10 20000+ Php4.20

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.