Low

TDK  MMZ1608A252B  FERRITE BEAD, 0.8OHM, 200MA, 0603

TDK MMZ1608A252B
Technical Data Sheet (96.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
2.5kohm
Ferrite Case Style:
0603 [1608 Metric]
Product Range:
MMZ Series
DC Current Rating:
200mA
DC Resistance Max:
0.8ohm
Impedance Tolerance:
± 25%
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85051100
Weight (kg):
.000004

Alternatives

FERRITE BEAD, 0.8OHM, 200MA, 0603, FULL REEL

TDK

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ Php7.40 8000+ Php5.00 12000+ Php3.30

Buy

FERRITE BEAD, 0.8OHM, 200MA, 0603

TDK

2,306 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.80 10+ Php6.00 100+ Php3.60 250+ Php2.70 more…

Buy

FERRITE BEAD, 2500 OHM, 50MA, 0603

MURATA

Cut Tape
1,756 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php5.10 10+ Php3.40 100+ Php2.20 1000+ Php1.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.