Low

TDK  MLK1005S27NJ  Surface Mount High Frequency Inductor, MLK Series, 27 nH, 200 mA, 0402 [1005 Metric], Multilayer

TDK MLK1005S27NJ
Technical Data Sheet (52.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MLK Series
Inductance:
27nH
DC Current Rating:
200mA
High Frequency Inductor Case:
0402 [1005 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.8ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
3GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.