Low

TDK  MLG1608B6N8D  Surface Mount High Frequency Inductor, MLG Series, 6.8 nH, 600 mA, 0603 [1608 Metric], Multilayer

TDK MLG1608B6N8D
Technical Data Sheet (127.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MLG Series
Inductance:
6.8nH
DC Current Rating:
600mA
High Frequency Inductor Case:
0603 [1608 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
0.18ohm
Inductance Tolerance:
± 0.5nH
Self Resonant Frequency Min:
4.5GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.000004

Alternatives

Surface Mount High Frequency Inductor, LQG18HN Series, 6.8 nH, 430 mA, 0603 [1608 Metric]

MURATA

Cut Tape
1,441 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php21.30 50+ Php14.40 100+ Php9.30 250+ Php7.80 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.