Low

TDK  C2012X8R1H104K125AA.  CERAMIC CAPACITOR, 0.1UF, 50V, X8R, 10%, 0805, FULL REEL

TDK C2012X8R1H104K125AA.
Technical Data Sheet (231.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X8R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
0

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R

AVX

14,187 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php2.60

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, C Series

TDK

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php1.70 10000+ Php1.40 20000+ Php1.20

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R

AVX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php3.50 4000+ Php3.30 20000+ Php3.10

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 10%, X8R, MLCC Series

AVX

Cut Tape
3,729 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php12.10 50+ Php7.50 250+ Php5.60 1000+ Php4.90

Buy

Similar Products