Low

TDK  C1005X5R0J224K050BB  CERAMIC CAPACITOR 0.22UF 6.3V, X5R, 10%, 0402

TDK C1005X5R0J224K050BB
Technical Data Sheet (444.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
0.22µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000013

Alternatives

CERAMIC CAPACITOR 0.22UF 6.3V, X5R, 10%, 0402, FULL REEL

TDK

20,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php2.70 30000+ Php1.90

Buy

CERAMIC CAPACITOR 0.22UF 6.3V, X5R, 10%, 0402

TAIYO YUDEN

542 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php3.00 100+ Php2.00 500+ Php1.30 1000+ Php1.10

Buy

CERAMIC CAPACITOR 0.22UF 6.3V, X5R, 10%, 0402, FULL REEL

KEMET

10,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php4.00

Buy

CERAMIC CAPACITOR 0.22UF 6.3V, X5R, 10%, 0402

YAGEO

32,098 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php6.50 10+ Php2.40 100+ Php1.20 1000+ Php0.90 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.22 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Cut Tape
14,270 in stock

Price for: Each (Supplied on Cut Tape)

100+ Php1.70 500+ Php1.20 1000+ Php1.20 5000+ Php1.10 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.22 µF, 6.3 V, ± 10%, X5R, MC Series

MULTICOMP

Reel
200,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.30 50000+ Php0.30 100000+ Php0.30

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.22 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

6,468 in stock

Price for: Each (Supplied on Cut Tape)

20+ Php2.30 100+ Php1.60 500+ Php1.30 1000+ Php1.20 more…

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.22 µF, 6.3 V, ± 10%, X5R, C Series

KEMET

Reel
100,000 in stock

Price for: Each (Supplied on Full Reel)

10000+ Php0.50 50000+ Php0.50

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.22 µF, 6.3 V, ± 10%, X5R

AVX

61,230 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php0.60

Buy

Associated Products

Similar Products