Low

TDK LAMBDA  SWS75-24  AC/DC Enclosed Power Supply, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 75 W, 24 V

TDK LAMBDA SWS75-24
Technical Data Sheet (32.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
75W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
3.2A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
SWS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.48

Alternatives

AC-DC CONVERTER, 1 O/P, 24V, 4.5A, 108W

TDK LAMBDA

3 in stock

Price for: Each

1+ Php4,029.70 10+ Php3,656.70

Buy

AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 1 Outputs, 85 V, 265 V, 108 W, 24 V

TDK LAMBDA

3 in stock

Price for: Each

1+ Php4,468.50 5+ Php4,245.20 10+ Php4,021.90 25+ Php3,798.10 more…

Buy