Low

TDK LAMBDA  HWS600-24/HD  AC/DC Open Frame Power Supply, Switch Mode, Adjustable, Fixed, 1 Output, 85 V, 265 V, 648 W, 24 V

Technical Data Sheet (1006.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TDK LAMBDA HWS600-24/HD
360°

Product Overview

The HWS600-24/HD is a 1-output industrial AC/DC Power Supply with conformally coated PCBs. The HWS600-HD series power supply operates in harsh environments and supports global use.
  • Wide range AC input
  • 82/85% Typical efficiency
  • Internal fan cooling
  • Remote sense
  • Overvoltage and over current protection

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
265V
Output Power Max:
648W
Output Voltage - Output 1:
24V
Output Voltage - Output 2:
-
Output Current - Output 1:
27A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
HWS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Automation & Process Control;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044082
Weight (kg):
1.927766