Low

DPX-15-48WS-12 - 

DC/DC Converter, 1 Output, 15 W, 12 V, 1.25 A

DPX-15-48WS-12 - DC/DC Converter, 1 Output, 15 W, 12 V, 1.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPX-15-48WS-12
Order Code:
1995986
Product Range
DPX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
15W
:
12V
:
1.25A
:
-
:
-
:
-
:
-
:
DPX Series
:
18V
:
75V
:
DIN Rail
:
Fixed
:
CE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPX-15-48WS-12 is a 1-output 15W DIN rail-mount isolated DC/DC Converter Module features overload, short circuit and over-voltage protection.
  • Input fuse protection
  • Input reverse polarity protection
  • Input in-rush current protection
  • Output DC-OK indicator
  • Meet EN55022 Class B
  • 1600VDC I/O-isolation
  • 85% typical Efficiency

Applications

Power Management, Automation & Process Control, Communications & Networking

Related Searches

5 In stock

5 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
Php8,870.30 Php 8870.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php8,870.30
5 + Php8,558.70
10 + Php8,269.00
25 + Php7,997.50
40 + Php7,868.80