Low

TDK LAMBDA  CSS-65-5  AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 90 V, 264 V, 40 W, 5 V

TDK LAMBDA CSS-65-5
Technical Data Sheet (504.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Output Power Max:
40W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
8A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
CSS65 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.18