Low

TDK LAMBDA  CC-6-0512DF-E  Isolated Board Mount DC/DC Converter, Compact, Through Hole, 6W, 12V, 250mA, -12V, 250mA

TDK LAMBDA CC-6-0512DF-E
Technical Data Sheet (494.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
2 Output
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
9V
Output Power Max:
6W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
250mA
Output Current - Output 2:
250mA
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
CE, CSA, UL
Width:
21.11mm
Height:
8.51mm
Depth:
22.86mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
CC-E Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.004536