0
0 ItemsPhp0.00

Leaded Tantalum Capacitors :

825 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2112977

RoHS

Each
1+Php61.700
10+Php54.500
100+Php42.500
500+Php34.600
1000+Php29.800
More Pricing...
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MP TAR Series
-55°C
125°C
-
9708570

RoHS

Each
1+Php149.900
10+Php81.000
50+Php51.800
100+Php43.300
200+Php37.300
More Pricing...
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
9708529

RoHS

Each
1+Php12.400
50+Php10.600
100+Php8.900
250+Php7.800
500+Php7.600
More Pricing...
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+Php512.100
10+Php327.200
50+Php311.400
100+Php278.600
500+Php252.000
More Pricing...
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1457613

RoHS

Each
1+Php151.700
10+Php138.600
50+Php119.700
100+Php108.900
500+Php88.200
More Pricing...
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
9708340

RoHS

Each
1+Php63.000
10+Php29.200
50+Php19.100
100+Php15.800
200+Php13.200
More Pricing...
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1457618

RoHS

Each
1+Php453.200
10+Php318.600
50+Php293.000
100+Php275.900
500+Php261.000
More Pricing...
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
9708464

RoHS

Each
1+Php66.600
10+Php44.800
50+Php41.100
100+Php38.200
200+Php35.600
More Pricing...
22µF
25V
± 20%
PC Pin
5.1mm
1.5ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1389920
Each
1+Php704.700
2+Php662.900
3+Php621.000
5+Php579.200
10+Php537.300
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIL-PRF-39003/01
1457569

RoHS

Each
1+Php114.300
10+Php79.200
50+Php68.000
100+Php59.900
500+Php59.400
More Pricing...
1µF
35V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708537

RoHS

Each
1+Php17.100
10+Php14.600
50+Php12.300
100+Php10.800
200+Php10.500
More Pricing...
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708448

RoHS

Each
1+Php38.700
10+Php24.400
50+Php22.300
100+Php20.900
200+Php19.000
More Pricing...
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
1457633

RoHS

Each
1+Php1,677.200
10+Php1,352.700
50+Php1,223.100
100+Php1,181.700
300+Php1,148.000
More Pricing...
47µF
35V
± 10%
Radial Leaded
5.08mm
0.8ohm
-
-
Radial Leaded
-
-
18.6mm
UltraDip II T35X Series
-55°C
125°C
-
1457595

RoHS

Each
1+Php642.600
10+Php473.900
50+Php425.700
100+Php406.400
500+Php373.100
More Pricing...
22µF
25V
± 10%
Radial Leaded
2.54mm
1.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1869995

RoHS

Each
1+Php210.200
10+Php160.200
25+Php141.800
50+Php133.200
100+Php121.100
More Pricing...
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
9708316

RoHS

Each
1+Php11.900
50+Php10.200
100+Php8.600
250+Php7.600
500+Php7.300
More Pricing...
2.2µF
16V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
2762118

RoHS

Each
1+Php247.500
10+Php165.600
50+Php146.700
100+Php136.800
500+Php122.900
More Pricing...
10µF
16V
± 20%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
3366020

RoHS

Each
1+Php410.900
50+Php264.600
250+Php243.000
500+Php229.500
1000+Php216.900
More Pricing...
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
1869993

RoHS

Each
1+Php186.300
10+Php135.500
25+Php116.600
50+Php108.900
100+Php98.100
More Pricing...
47µF
25V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1100489

RoHS

Each
1+Php38.900
50+Php35.300
100+Php31.700
250+Php28.100
500+Php24.500
More Pricing...
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1100496

RoHS

Each
1+Php82.800
50+Php45.500
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
4671521
Each
1+Php137.300
50+Php123.800
100+Php116.600
250+Php108.500
500+Php100.800
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9708391

RoHS

Each
1+Php136.400
10+Php99.500
25+Php85.100
50+Php79.700
100+Php72.000
More Pricing...
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
1754023

RoHS

Each
1+Php380.300
10+Php278.600
50+Php238.100
100+Php225.500
200+Php214.700
More Pricing...
1µF
40V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
4.7mm
7.3mm
790D Series
-55°C
125°C
-
1457582

RoHS

Each
1+Php318.200
10+Php198.000
50+Php182.300
100+Php175.500
500+Php168.800
More Pricing...
10µF
25V
± 10%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1-25 of 825 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY