Low

TAIYO YUDEN  QMK316B7104KL-T  CERAMIC CAPACITOR 0.1UF, 250V, X7R, 10%, 1206, FULL REEL

TAIYO YUDEN QMK316B7104KL-T
Technical Data Sheet (275.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
0.1µF
Voltage Rating:
250V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000067

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 250 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
6,546 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php24.10 100+ Php16.30

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 250 V, ± 10%, X7R, C Series

KEMET

Cut Tape
8,057 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.20 10+ Php11.20 100+ Php8.70

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.1 µF, 250 V, ± 10%, X7R, CGA Series

TDK

Cut Tape
575 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.60 10+ Php22.40 100+ Php9.00 500+ Php8.20 more…

Buy

SMD Multilayer Ceramic Capacitor, FT-CAP, 1206 [3216 Metric], 0.1 µF, 250 V, ± 10%, X7R

KEMET

Cut Tape
2,923 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.50 10+ Php33.70 100+ Php20.40 500+ Php18.70 more…

Buy

Similar Products