Low

TAIYO YUDEN  JMK316B7106KL-T  CERAMIC CAPACITOR, 10UF, 6.3V, X7R, 10%, 1206, FULL REEL

TAIYO YUDEN JMK316B7106KL-T
Technical Data Sheet (323.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
10µF
Voltage Rating:
6.3V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
M Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.031752

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 6.3 V, ± 10%, X7R, GRM Series

MURATA

Cut Tape
5,632 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php18.20 100+ Php12.30 500+ Php8.00 1000+ Php6.70

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 10 µF, 6.3 V, ± 10%, X7R, C Series

KEMET

Cut Tape
2,565 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php36.20 50+ Php21.20 250+ Php14.00 500+ Php12.40 more…

Buy

Associated Products

Similar Products