Low

SWITCHCRAFT  80  CONNECTOR, RCA/PHONO, JACK, 2 POSITION

SWITCHCRAFT 80
Technical Data Sheet (1.85KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
2Contacts
Gender:
Jack
Pin Diameter:
6.35mm
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
Metal Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.018144

Alternatives

CONNECTOR, PHONE AUDIO, JACK, 1 POSITION

MULTICOMP

1,981 in stock

Price for: Each

1+ Php72.50 100+ Php70.30 250+ Php62.90 500+ Php56.70 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.