Low

STRUTHERS-DUNN  A311XBXPR-120VAC  RELAY, DPDT, 240VAC, 28VDC, 5A

STRUTHERS-DUNN A311XBXPR-120VAC
STRUTHERS-DUNN A311XBXPR-120VAC
STRUTHERS-DUNN A311XBXPR-120VAC
STRUTHERS-DUNN A311XBXPR-120VAC
Technical Data Sheet (8.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STRUTHERS-DUNN A311XBXPR-120VAC
STRUTHERS-DUNN A311XBXPR-120VAC
STRUTHERS-DUNN A311XBXPR-120VAC
STRUTHERS-DUNN A311XBXPR-120VAC

Product Information

Contact Configuration:
DPDT
Coil Voltage:
120VAC
Contact Current:
5A
Product Range:
311 Series
Relay Mounting:
Socket
Coil Type:
Latching Single Coil
Contact Voltage VAC:
240VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Quick Connect
Contact Voltage VDC:
28VDC
Contact Material:
Silver Alloy
Coil Resistance:
540ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.213189

Associated Products