Low

STONTRONICS  SP-320-12  AC/DC Enclosed Power Supply, Industrial, Fixed, 1 Outputs, 88 V, 264 V, 320 W, 12 V

STONTRONICS SP-320-12
Technical Data Sheet (328.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1Outputs
Input Voltage AC Min:
88V
Input Voltage AC Max:
264V
Output Power Max:
320W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
25A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
1.1

Alternatives

350 Watt AC/DC End Fan Single Output Power Supply, Input 85V to 264V, Output 12V/29A

XP POWER

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php15,147.30 5+ Php14,758.60 10+ Php14,383.50 25+ Php13,791.50

Buy