Low

STONTRONICS  AC-09100BS2.1  AC/AC Power Supply, Plug Top, UK, 230 V

STONTRONICS AC-09100BS2.1
Technical Data Sheet (1019.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage AC Max:
230VAC
Output Power:
9W
Output Voltage VAC:
9VAC
Output Current:
1A
Output Connector:
2.1mm x 5.5mm x 12mm
Product Range:
-
Plug Type:
UK
Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.42

Alternatives

AC/AC Power Supply, UK, 240 V, 15 W, 9 VAC, 1.1 A

IDEAL POWER

No Longer Manufactured

AC/AC Power Supply, UK, 240 V, 15 W, 9 VAC, 1.1 A

IDEAL POWER

12 in stock

Price for: Each

1+ Php903.90 10+ Php863.70 50+ Php813.10 100+ Php775.60 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.