Low

STMICROELECTRONICS  BAT54SFILM  SCHOTTKY RECTIFER, SERIES, 0.3A, SOT-23

STMICROELECTRONICS BAT54SFILM
Technical Data Sheet (153.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single Pair Series
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
300mA
Forward Voltage VF Max:
400mV
Forward Surge Current Ifsm Max:
1A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Small Signal Schottky Diode, 40 V, 300 mA, 400 mV, 1 A, 150 °C

STMICROELECTRONICS

Cut Tape
16,600 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php22.40 10+ Php15.60 100+ Php6.50 1000+ Php4.50 more…

Buy

Small Signal Schottky Diode, Dual Series, 40 V, 300 mA, 900 mV, 1 A, 150 °C

STMICROELECTRONICS

17,743 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.30 10+ Php17.30 100+ Php9.70 250+ Php8.20 more…

Buy