Low

STEINEL  HL2010E  Professional Heat Guns with Electronic Thermocouple Control and LCD Display

STEINEL HL2010E
Manufacturer:
STEINEL STEINEL
Manufacturer Part No:
HL2010E
Order Code:
TL09769

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Microprocessor controlled, high-end hot air gun
  • Selectable and actual temperature shown on LCD display
  • Three-stage airflow/temperature switch
  • Electronic temperature control
  • Ergonomic soft grip handle
  • Double overheat protection, thermostat and thermal cut-out (restable)
  • Hand-held and self-resting
  • Nozzles available separately

Product Information

Input Power:
2kW
Supply Voltage V AC:
240V
Heat Temperature Max:
630°C
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85167970
Weight (kg):
.86

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.