Low

SQUARE D BY SCHNEIDER ELECTRIC  9050JCK12V20  TIME DELAY RELAY, DPDT, 30S, 240VAC

SQUARE D BY SCHNEIDER ELECTRIC 9050JCK12V20
SQUARE D BY SCHNEIDER ELECTRIC 9050JCK12V20
Technical Data Sheet (55.48KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SQUARE D BY SCHNEIDER ELECTRIC 9050JCK12V20
SQUARE D BY SCHNEIDER ELECTRIC 9050JCK12V20

Product Information

Contact Voltage VDC:
-
Time Min:
0.3s
Time Max:
30s
Product Range:
JCK Series
Contact Configuration:
DPDT
Contact Current:
10A
Relay Mounting:
Socket
Contact Voltage VAC:
240VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
240VAC
Timing Adjustment:
-
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.108863

Alternatives

TIME DELAY RELAY, DPDT, 60S, 240VAC

AMPERITE

15 in stock

Price for: Each

1+ Php4,029.70 10+ Php3,901.90 25+ Php3,701.20 50+ Php3,538.10 more…

Buy

TIME DELAY RELAY, DPDT, 10H, 240VAC

SCHNEIDER ELECTRIC/MAGNECRAFT

255 in stock

Price for: Each

1+ Php3,102.30 5+ Php2,770.40 10+ Php2,694.50

Buy

TIME DELAY RELAY, DPDT, 120MIN, 240VAC

NTE ELECTRONICS

7 in stock

Price for: Each

1+ Php6,539.20 10+ Php5,885.80 30+ Php5,595.20

Buy

TIME DELAY RELAY, DPDT, 10MIN, 277VAC

TE CONNECTIVITY / POTTER & BRUMFIELD

11 in stock

Price for: Each

1+ Php10,651.30 10+ Php10,024.50 50+ Php8,771.30 100+ Php8,458.10 more…

Buy

ELECTROMECHANICAL MULTIFUNCTION TIMER

IDEC

24 in stock

Price for: Each

1+ Php3,057.10 15+ Php2,960.50 25+ Php2,808.10 50+ Php2,684.00

Buy

Associated Products

Similar Products