Low

SPANSION  S29GL512S11DHI010  Flash Memory, NOR, 512 Mbit, CFI, FBGA, 64 Pins

SPANSION S29GL512S11DHI010
Technical Data Sheet (901.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Memory Size:
512Mbit
Flash Memory Configuration:
-
Clock Frequency:
-
IC Interface Type:
CFI
Memory Case Style:
FBGA
No. of Pins:
64Pins
Access Time:
110ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
3V Parallel NOR Flash Memories
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423261
Weight (kg):
.00308

Associated Products