Low

SKYWORKS SOLUTIONS  AS186-302LF  IC, SWITCH, RF, SPDT, LF-4.0GHZ

SKYWORKS SOLUTIONS AS186-302LF
Technical Data Sheet (201.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
500MHz
Frequency Max:
6GHz
RF IC Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000194

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.