Low

SILICON LABS  SI8719BC-A-IS  Digital Isolator, 1 Channel, 50 ns, 2.5 V, 5.5 V, NSOIC, 8 Pins

SILICON LABS SI8719BC-A-IS
Manufacturer Part No:
SI8719BC-A-IS
Order Code:
2438039
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Propagation Delay:
50ns
Supply Voltage Min:
2.5V
Supply Voltage Max:
5.5V
Interface Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001

Associated Products

Similar Products