Low

SENSIRION  SHT21S  SENSOR, HUMIDITY & TEMPERATURE, 100%, 125C SMD

Technical Data Sheet (417.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SENSIRION SHT21S
Video

Product Information

Accuracy %:
2%
Supply Voltage:
3V
Humidity Range:
0% to 100% Relative Humidity
Sensor Case Style:
DFN
No. of Pins:
6Pins
Response Time:
8s
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
SHT Series
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000121

Alternatives

SENSOR, HUMIDITY & TEMPERATURE, 100%, 125C SMD

SENSIRION

1,600 in stock

Price for: Each (Supplied on Full Reel)

400+ Php391.40

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.