Low

SEMTECH  SRDA05-6.TBT  TVS Diode, SRDA0 Series, 5 V, 15 V, SOIC, 8 Pins

SEMTECH SRDA05-6.TBT
Technical Data Sheet (159.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SRDA0 Series
TVS Polarity:
-
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
15V
Diode Case Style:
SOIC
No. of Pins:
8Pins
Breakdown Voltage Min:
-
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
500W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000113

Alternatives

ESD Protection Device, TVS, 20 V, SOIC, 8 Pins, 1.5 V, 500 W

SEMTECH

112 in stock

Price for: Each

1+ Php195.30 10+ Php174.90 25+ Php157.40 100+ Php142.90 more…

Buy

ESD Protection Device, TVS, 20 V, SOIC, 8 Pins, 1.5 V, 500 W

SEMTECH

112 in stock

Price for: Each

1+ Php195.30 10+ Php174.90 25+ Php157.40 100+ Php142.90 more…

Buy

Associated Products

Similar Products