Low

SEMTECH  SM24.TCT  TVS DIODE ARRAY, 300W, 24V, SOT-23, FULL REEL

SEMTECH SM24.TCT
Technical Data Sheet (300.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SM Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
43V
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
26.7V
Peak Pulse Power Dissipation:
300W
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000037

Alternatives

TVS DIODE ARRAY, 300W, 24V, SOT-23

SEMTECH

2,777 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php41.10 10+ Php36.00 25+ Php31.80 100+ Php27.70 more…

Buy

TVS Diode, SM24 Series, Bidirectional, 24 V, 43 V, SOT-23, 3 Pins

SEMTECH

Cut Tape
1,733 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php50.40 25+ Php40.50 100+ Php31.40 250+ Php27.90 more…

Buy

TVS Diode, ESDA2 Series, Unidirectional, 24 V, SOT-23, 3 Pins

STMICROELECTRONICS

Cut Tape
6,152 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.10 10+ Php16.40 100+ Php10.20

Buy

TVS Diode, ESDA2 Series, Unidirectional, 24 V, SOT-23, 3 Pins

STMICROELECTRONICS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php2.80 9000+ Php2.80 15000+ Php2.80

Buy