Low

SEMIKRON  SKKT92B12E.  THYRISTOR MODULE, 95A, 1200V

SEMIKRON SKKT92B12E.
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKT92B12E.
Order Code:
9562729
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCRs
Peak Repetitive Off-State Voltage, Vdrm:
1.2kV
Gate Trigger Current Max, Igt:
150mA
Current It av:
95A
On State RMS Current IT(rms):
150A
Peak Non Rep Surge Current Itsm 50Hz:
2kA
Holding Current Max Ih:
250mA
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
125°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2

Alternatives

THYRISTOR MODULE, 95A, 1200V

SEMIKRON

17 in stock

Price for: Each

1+ Php3,134.10 10+ Php3,010.40 25+ Php2,963.40 100+ Php2,922.20 more…

Buy

THYRISTOR MODULE, 95A, 1.2KV

SEMIKRON

9 in stock

Price for: Each

1+ Php3,180.30 10+ Php3,055.00 25+ Php3,007.10 100+ Php2,965.50 more…

Buy