Low

SEMIKRON  SKKH42/08D  THYRISTOR/DIODE MODULE, 40A, 800V

SEMIKRON SKKH42/08D
Technical Data Sheet (947.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

SCR Module Type:
Series Connected - SCR / Diode
Peak Repetitive Off-State Voltage, Vdrm:
800V
Gate Trigger Current Max, Igt:
150mA
Current It av:
40A
On State RMS Current IT(rms):
75A
Peak Non Rep Surge Current Itsm 50Hz:
Holding Current Max Ih:
Gate Trigger Voltage Max Vgt:
3V
Operating Temperature Max:
Product Range:
-
Thyristor Case Style:
-
No. of Pins:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.2

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.