Low

SEMIKRON  SKKD81/12.  Diode Module, 1.2 kV, 80 A, 1.55 V, Dual Series, SKKD Series

SEMIKRON SKKD81/12.
Manufacturer:
SEMIKRON SEMIKRON
Manufacturer Part No:
SKKD81/12.
Order Code:
9562826
Product Range
SKKD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
80A
Forward Voltage VF Max:
1.55V
Diode Module Configuration:
Dual Series
Packaging:
Each
Product Range:
SKKD Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Slovak Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.2

Alternatives

Diode Module, 1.2 kV, 82 A, 1.55 V, RD, SKKD Series

SEMIKRON

17 in stock

Price for: Each

1+ Php2,264.30 10+ Php2,175.20 25+ Php2,141.10 100+ Php2,111.10 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.