Low

SCHNEIDER ELECTRIC  XB5S5B2L2  SWITCH, BIOMETRIC, 0.2A, 24V, CABLE, PNP

Technical Data Sheet (971.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

SCHNEIDER ELECTRIC XB5S5B2L2
SCHNEIDER ELECTRIC XB5S5B2L2
SCHNEIDER ELECTRIC XB5S5B2L2
Video

Product Information

Switch Operation:
-
Contact Configuration:
-
Contact Voltage AC Nom:
-
Contact Voltage DC Nom:
24V
Contact Current Max:
200mA
Switch Terminals:
Cable
Product Range:
XB5S Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85365019
Weight (kg):
.199127

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.