Low

SCHNEIDER ELECTRIC  RXG15BD  RELAY, SPDT, 250VAC, 30VDC, 10A

SCHNEIDER ELECTRIC RXG15BD
Manufacturer Part No:
RXG15BD
Order Code:
2499630
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
24VDC
Contact Current:
10A
Product Range:
Zelio RXG Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Interface
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Contact Material:
Silver Alloy
Coil Resistance:
1.1kohm
Approvals & Standards:
CE, CSA, IEC, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.009525