Low

SCHNEIDER ELECTRIC  RXG13P7  RELAY, SPDT, 250VAC, 30VDC, 10A

SCHNEIDER ELECTRIC RXG13P7
Technical Data Sheet (2.27MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
230VAC
Contact Current:
10A
Product Range:
Zelio RXG Series
Relay Mounting:
Socket
Coil Type:
-
Contact Voltage VAC:
250VAC
Relay Type:
Interface
Relay Terminals:
Quick Connect
Contact Voltage VDC:
30VDC
Contact Material:
Silver Alloy
Coil Resistance:
23.5kohm
Approvals & Standards:
CE, CSA, IEC, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.010297