Low

SCHNEIDER ELECTRIC  LC1D25D7  Contactor, 600 VAC, 3 Pole, 3PST-NO, DIN Rail, 42 V

SCHNEIDER ELECTRIC LC1D25D7
Technical Data Sheet (60.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Voltage:
600VAC
No. of Poles:
3 Pole
Contact Configuration:
3PST-NO
Relay Mounting:
DIN Rail
Switching Current AC1:
-
Coil Voltage VAC Nom:
42V
Coil Voltage VDC Nom:
-
Switching Power AC1:
3hp
Load Current Inductive:
25A
Load Current Resistive:
40A
Switching Power AC3:
20hp
Switching Current AC3:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.41

Associated Products