A Premier Farnell Company
2013/06/19
Image is for illustrative purposes only.
Please refer to product description
Availability
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple Quantity:
1
Unit Price:
Php313.20
Price
| Qty |
List Price
|
|
1 - 4
|
Php313.20
|
|
5 - 9
|
Php296.20
|
|
10 - 24
|
Php281.40
|
|
25+
|
Php268.30
|
|
|
Legislation and Environmental
-
Weight (kg):
0.0161
-
Country of Origin:
FR
France
Country in which last significant manufacturing process was carried out
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
|
Order Code
|
Manufacturer Part No
|
Manufacturer
/ Description
|
Availability
|
Price
|
Qty
|
|
|
ZB2BZ101
|
SCHNEIDER ELECTRIC / TELEMECANIQUE
PUSHBUTTON SWITCH
Contact Configuration:SPST-NO; IP Rating:IP66; Switch Case:-; Body Diameter:29mm; Contact Configuration:1NO;
|
|
Price For:
1 Each
|
|
|
|
ZB2BS54
|
SCHNEIDER ELECTRIC / TELEMECANIQUE
PUSHBUTTON, LATCHING, RED
IP Rating:IP65; Approval Bodies:ASE / CSA / GL / UL / VERITAS; Body Diameter:40mm; Colour:Red; Contact Voltage AC Max:500V;
|
No Longer Manufactured
|
Price For:
1 Each
|
1+
|
Php1,330.20
|
|
|
5+
|
Php1,258.10
|
|
|
10+
|
Php1,194.60
|
|
|
25+
|
Php1,138.60
|
|
|
|
Community
Like to see more information about this product from customers like yourself?
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Product Accessories
SCHNEIDER ELECTRIC / TELEMECANIQUE
ZB2BZ101
1 Each
Php423.40
SCHNEIDER ELECTRIC / TELEMECANIQUE
ZB2BS54
1 Each
Php1,330.20
Customers Also Bought
SCHNEIDER ELECTRIC / TELEMECANIQUE
ZB2BE101
1 Each
Php313.20
SCHNEIDER ELECTRIC / TELEMECANIQUE
ZB2BZ101
1 Each
Php423.40
SCHNEIDER ELECTRIC / TELEMECANIQUE
ZB2BZ102
1 Each
Php406.80