Low

SAMTEC  SSQ-116-01-G-S  Board-To-Board Connector, Single, 2.54 mm, 16 Contacts, Receptacle, SSQ Series, Through Hole

SAMTEC SSQ-116-01-G-S
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSQ-116-01-G-S
Order Code:
1668314
Product Range
SSQ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
16Contacts
Gender:
Receptacle
Product Range:
SSQ Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Alternatives

BOARD-BOARD CONNECTOR RECEPTACLE, 16 POSITION, 1ROW

AMPHENOL FCI

44 in stock

Price for: Each

1+ Php147.50 10+ Php134.40 100+ Php115.20 250+ Php103.90 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.