Low

SAMTEC  SSQ-112-02-G-S-RA  Board-To-Board Connector, Right Angle, 2.54 mm, 12 Contacts, Receptacle, Through Hole, 1 Rows

SAMTEC SSQ-112-02-G-S-RA
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SSQ-112-02-G-S-RA
Order Code:
1668310
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
12Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.