Low

SAMTEC  SSM-106-L-DH..  Board-To-Board Connector, Horizontal, Surface Mount, Receptacle, 12 Contacts, 2.54 mm

SAMTEC SSM-106-L-DH..
Technical Data Sheet (456.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
12Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.