Low

SAMTEC  SQT-125-01-L-D  Board-To-Board Connector, Vertical, 2 mm, 50 Contacts, Receptacle, SQT Series, Through Hole, 2 Rows

SAMTEC SQT-125-01-L-D
SAMTEC SQT-125-01-L-D
Manufacturer:
SAMTEC SAMTEC
Manufacturer Part No:
SQT-125-01-L-D
Order Code:
1668176
Product Range
SQT Series
Technical Datasheet:
See all Technical Docs
SAMTEC SQT-125-01-L-D
SAMTEC SQT-125-01-L-D

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
50Contacts
Gender:
Receptacle
Product Range:
SQT Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.002722

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.